Low

LT1120CS8#PBF - 

LDO Voltage Regulator, Adjustable, 4.5V to 36V in, 400mV drop, 2.5V to 35.15V/125mA out, SOIC-8

LT1120CS8#PBF - LDO Voltage Regulator, Adjustable, 4.5V to 36V in, 400mV drop, 2.5V to 35.15V/125mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1120CS8#PBF
Order Code:
1273566
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1120CS8#PBF is a micro-power Regulator with comparator and shutdown. The LT®1120 is a combination micro-power positive regulator and free collector comparator on a single monolithic chip. With only 40µA supply current, the LT1120 can supply over 125mA of output current. Input voltage range is from 4.5 to 36V and dropout voltage is 0.6V at 125mA. Dropout voltage decreases with lower load currents. Also included on the chip is a class-B output 2.5V reference that can either source or sink current. A shutdown pin allows logic shutdown of the output. The comparator can be used for system or battery monitoring. For example, the comparator can be used to warn of low system voltage. Frequency compensation of the comparator for amplifier applications can be obtained by adding external output capacitance. The 2.5V reference will source or sink current. This allows it to be used as a supply splitter or auxiliary output.
  • Logic shutdown
  • Thermal limiting
  • 2mA Reference output sources and sinks
  • 10mA Open collector comparator sinks
  • 0.2V Dropout voltage

Applications

Power Management, Portable Devices, Industrial

Product Information

:
Adjustable
:
4.5V
:
36V
:
-
:
2.5V
:
35.15V
:
125mA
:
400mV
:
SOIC
:
8Pins
:
0°C
:
100°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
43 in stock

Each

1+ £5.04 10+ £4.31 25+ £3.02 50+ £2.97 100+ £2.91 250+ £2.86 500+ £2.79 More Less

Associated Products

Compare Selected

Related Searches

 

369 In stock

4 in stock for next day delivery (Liege stock)

365 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.66 £ 4.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.66
25 + £2.65
100 + £2.28
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.