Low

LT1118CST-5#PBF - 

Fixed LDO Voltage Regulator, 3V to 15V, 1V Dropout, 5Vout, 800mAout, SOT-223-3

LT1118CST-5#PBF - Fixed LDO Voltage Regulator, 3V to 15V, 1V Dropout, 5Vout, 800mAout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1118CST-5#PBF
Order Code:
1663360
Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1118CST-5#PBF is a 5V fixed output low-dropout (LDO) Linear Regulator has the unique capability of maintaining output regulation while sourcing or sinking load current. The regulator maintains regulation while both sourcing and sinking current, enabling the use of active negation drivers for improved noise immunity on the data lines. Regulation of output voltage is maintained for TERMPWR voltages as low as 4V. When unloaded, quiescent supply current is a low 600µA, allowing continuous connection to the TERMPWR lines. Current limits in both sourcing and sinking modes, plus on-chip thermal shutdown make the circuit tolerant of output fault conditions.
  • Current limit and thermal shutdown protection
  • Stable for any CLOAD >=0.22µF
  • Fast settling time

Applications

Industrial, Computers & Computer Peripherals, Consumer Electronics, Power Management

Product Information

:
Fixed
:
3V
:
15V
:
5V
:
-
:
-
:
800mA
:
1V
:
SOT-223
:
3Pins
:
0°C
:
70°C
:
5V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.