Low

LT1118CST-2.5#PBF - 

Fixed LDO Voltage Regulator, 3V to 15V, 1V Dropout, 2.5Vout, 800mAout, SOT-223-3

LT1118CST-2.5#PBF - Fixed LDO Voltage Regulator, 3V to 15V, 1V Dropout, 2.5Vout, 800mAout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1118CST-2.5#PBF
Order Code:
1663359
Product Range
2.5V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1118CST-2.5#PBF is a 2.5V fixed output low-dropout (LDO) Linear Regulator has the unique capability of maintaining output regulation while sourcing or sinking load current. The regulator maintains regulation while both sourcing and sinking current, enabling the use of active negation drivers for improved noise immunity on the data lines. Regulation of output voltage is maintained for TERMPWR voltages as low as 4V. When unloaded, quiescent supply current is a low 600µA, allowing continuous connection to the TERMPWR lines. Current limits in both sourcing and sinking modes, plus on-chip thermal shutdown make the circuit tolerant of output fault conditions.
  • Current limit and thermal shutdown protection
  • Stable for any CLOAD >=0.22µF
  • Fast settling time

Applications

Industrial, Computers & Computer Peripherals, Consumer Electronics, Power Management

Product Information

:
Fixed
:
3V
:
15V
:
2.5V
:
-
:
-
:
800mA
:
1V
:
SOT-223
:
3Pins
:
0°C
:
70°C
:
Each
:
2.5V 800mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

37 In stock

30 in stock for next day delivery (Liege stock)

7 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.31 £ 4.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.31
25 + £2.58
100 + £2.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.