Low

LT1117CST#PBF - 

LDO Voltage Regulator, Adjustable, 2.5V to 15V in, 1.2V drop, 1.2V to 10V/800mA out, SOT-223-3

LT1117CST#PBF - LDO Voltage Regulator, Adjustable, 2.5V to 15V in, 1.2V drop, 1.2V to 10V/800mA out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1117CST#PBF
Order Code:
1663354
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1117CST#PBF is a low-dropout Positive Regulator designed to provide up to 800mA of output current. The device is available in an adjustable version and fixed output voltages of 2.85/3.3/5V. The 2.85V version is designed specifically to be used in active terminators for the SCSI bus. Dropout voltage is guaranteed at a maximum of 1.2V at 800mA, decreasing at lower load currents. On chip trimming adjusts the reference/output voltage to within ±1%. Current limit is also trimmed in order to minimize the stress on both the regulator and the power source circuitry under overload conditions. The LT1117 requires a minimum of 10µF of output capacitance for stability. Output capacitors of this size or larger are normally included in most regulator designs. Unlike PNP type regulators where up to 10% of the output current is wasted as quiescent current, the quiescent current of the LT1117 flows into the load, increasing efficiency.
  • Guaranteed dropout voltage at multiple current levels
  • Operates down to 1V dropout
  • 0.2% Line regulation
  • 0.4% Load regulation

Applications

Power Management, Consumer Electronics, Industrial

Product Information

:
Adjustable
:
2.5V
:
15V
:
-
:
1.2V
:
10V
:
800mA
:
1.1V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.