Low

LT1117CST-3.3#PBF - 

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LT1117CST-3.3#PBF - Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1117CST-3.3#PBF
Order Code:
1663356
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1117CST-3.3#PBF is a low dropout Positive Regulator designed to provide up to 800mA output current. The 2.85V version is designed specifically to be used in active terminators for the SCSI bus. All internal circuitry is designed to operate down to 1V input to output differential. Dropout voltage is guaranteed at a maximum of 1.2V at 800mA, decreasing at lower load currents. On chip trimming adjusts the reference/output voltage to within ±1%. Current limit is also trimmed in order to minimize the stress on both the regulator and the power source circuitry under overload conditions. The LT1117 requires a minimum of 10µF of output capacitance for stability. Output capacitors of this size or larger are normally included in most regulator designs. Unlike PNP type regulators where up to 10% of the output current is wasted as quiescent current, the quiescent current of flows into the load, increasing efficiency.
  • 3-terminal adjustable or fixed 2.85, 3.3, 5V
  • Operates down to 1V dropout
  • Guaranteed dropout voltage at multiple current levels
  • 0.2% Maximum line regulation
  • 0.4% Maximum load regulation

Applications

Signal Processing, Power Management

Product Information

:
Fixed
:
2.5V
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.1V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Each
:
3.3V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

EXAR

LDO VOLTAGE REGULATOR, 800mA, 3.3V, FULL REEL

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ £0.134 5000+ £0.111 10000+ £0.0996

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £0.751 50+ £0.656 100+ £0.504 250+ £0.475 more…

Associated Products

Compare Selected

Related Searches

 

3,236 In stock

483 in stock for next day delivery (Liege stock)

2,753 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.26 £ 3.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.26
10 + £2.91
25 + £1.93
50 + £1.90
100 + £1.87
250 + £1.83
500 + £1.80
1000 + £1.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.