Low

LT1114S#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 750 kHz, 0.3 V/µs, ± 1V to ± 20V, SOIC, 16 Pins

LT1114S#PBF - Operational Amplifier, Quad, 4 Amplifier, 750 kHz, 0.3 V/µs, ± 1V to ± 20V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1114S#PBF
Order Code:
9560033
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1114S#PBF is a quad low power Precision Operational Amplifier that achieves a new standard in combining low price and outstanding precision performance. The performance of the selected prime grades matches or exceeds competitive devices. The LT1114 also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three operational amplifier instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1114 to be powered by two nearly discharged AA cells. The input of the LT1114 is protected with back-to back diodes. In the voltage follower configuration, when the input is driven by a fast large-signal pulse (>1V), the input protection diodes effectively short the output to the input during slewing and a current, limited only by the output short-circuit protection, will flow through the diodes.
  • 60µV Maximum offset voltage - prime grade
  • 75µV Maximum offset voltage
  • 0.5µV/°C Maximum offset voltage drift
  • 250pA Maximum input bias current
  • 0.3µVP-P, 2.2pAP-P Noise (0.1 to 10Hz)
  • 400µA Maximum supply current per amplifier
  • 120dB Minimum CMRR
  • 1million Minimum voltage gain

Applications

Sensing & Instrumentation, Signal Processing, Power Management

Product Information

:
4 Amplifier
:
750kHz
:
0.3V/µs
:
± 1V to ± 20V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.