Low

LT1113CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 5.6 MHz, 3.9 V/µs, ± 4.5V to ± 20V, DIP, 8 Pins

LT1113CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 5.6 MHz, 3.9 V/µs, ± 4.5V to ± 20V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1113CN8#PBF
Order Code:
1330578
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1113CN8#PBF is an Operational Amplifier achieves a new standard of excellence in noise performance for a dual JFET op amp. The 4.5nV/√Hz 1kHz noise combined with low current noise and picoampere bias currents makes the LT1113 an ideal choice for amplifying low level signals from high impedance capacitive transducers. The LT1113 is unconditionally stable for gains of 1 or more, even with load capacitances up to 1000pF. Other key features are 0.4mV VOS and a voltage gain of 4 million. Each individual amplifier is 100% tested for voltage noise, slew rate and gain bandwidth. A set of specifications are provided for ±5V supplies and a full set of matching specifications are provided to facilitate the use of the LT1113 in matching dependent applications.
  • 6nV/√Hz Maximum 100% tested low voltage noise
  • 1.2 million Minimum voltage gain
  • 1.5mV Maximum offset voltage
  • 15µV/°C Maximum offset voltage drift
  • 450pA Maximum input bias current, warmed up
  • Guaranteed matching specifications

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
5.6MHz
:
3.9V/µs
:
± 4.5V to ± 20V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

95 In stock

1 in stock for next day delivery (Liege stock)

94 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£5.07 £ 5.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.07
25 + £2.90
100 + £2.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.