Low

LT1112IS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.3 V/µs, 2V to 40V, SOIC, 8 Pins

LT1112IS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.3 V/µs, 2V to 40V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1112IS8#PBF
Order Code:
2294673
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1112IS8#PBF is a quad Operational Amplifier achieve a new standard in combining outstanding precision specifications. The performance of the selected prime grades matches or exceeds competitive devices. The LT1112 also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three op amp instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1112 to be powered by two nearly discharged AA cells.
  • 0.5µV/°C Maximum offset voltage drift
  • 250pA Maximum input bias current
  • 400µA per Amplifier Maximum supply current
  • 1 million Minimum voltage gain
  • Guaranteed specs with ±1.0V supplies

Applications

Sensing & Instrumentation, Power Management

Product Information

:
2 Amplifier
:
750kHz
:
0.3V/µs
:
2V to 40V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

6 In stock

6 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.05 £ 4.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.05
10 + £3.64
25 + £2.42
50 + £2.39
100 + £2.36
250 + £2.32
500 + £2.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.