Low

LT1111IS8#PBF - 

DC-DC Switching Boost, Inverting Regulator, Adjustable, 2V-30Vin, 1.25V-7.2Vout, 400mAout, SOIC-8

LT1111IS8#PBF - DC-DC Switching Boost, Inverting Regulator, Adjustable, 2V-30Vin, 1.25V-7.2Vout, 400mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1111IS8#PBF
Order Code:
2294885
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1111IS8#PBF is a versatile micropower DC-to-DC Converter for use with uninterruptible supplies. The device requires only three external components to deliver a fixed output of 5 or 12V. Supply voltage ranges from 2 to 12V in step-up mode and to 30V in step-down mode. The LT1111 functions equally well in step-up, step-down or inverting applications. The LT1111 oscillator is set at 72kHz, optimizing the device to work with OFF-the-shelf surface mount inductors. The device can deliver 5V at 100mA from a 3V input in step-up mode or 5V at 200mA from a 12V input in step-down mode. Switch current limit can be programmed with a single resistor. An auxiliary open-collector gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit or error amplifier.
  • Works with surface mount inductors
  • Only three external components required
  • Step-up or step-down mode
  • Low-battery detector comparator on-chip
  • User adjustable current limit
  • Fixed or adjustable output voltage versions
  • Internal 1A power switch
  • 72kHz Oscillator

Applications

Power Management, Security, Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Product Information

:
Boost, Buck, Inverting
:
2V
:
30V
:
1Outputs
:
SOIC
:
8Pins
:
400mA
:
1.25V
:
7.2V
:
88kHz
:
105°C
:
Cut Tape
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
2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.78 £ 5.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.78
10 + £5.27
25 + £4.84
50 + £3.50
100 + £3.46
250 + £3.41
500 + £2.93