Low

LT1111CS8#PBF - 

DC-DC Switching Boost, Inverting Regulator, Adjustable, 2V-30Vin, 1.25V-7.2Vout, 400mAout, SOIC-8

LT1111CS8#PBF - DC-DC Switching Boost, Inverting Regulator, Adjustable, 2V-30Vin, 1.25V-7.2Vout, 400mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1111CS8#PBF
Order Code:
9559981
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1111CS8#PBF is a versatile micropower DC-to-DC Converter for use with uninterruptible supplies. The device requires only three external components to deliver a fixed output of 5 or 12V. Supply voltage ranges from 2 to 12V in step-up mode and to 30V in step-down mode. The LT1111 functions equally well in step-up, step-down or inverting applications. The LT1111 oscillator is set at 72kHz, optimizing the device to work with OFF-the-shelf surface mount inductors. The device can deliver 5V at 100mA from a 3V input in step-up mode or 5V at 200mA from a 12V input in step-down mode. Switch current limit can be programmed with a single resistor. An auxiliary open-collector gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit or error amplifier.
  • Works with surface mount inductors
  • Only three external components required
  • Step-up or step-down mode
  • Low-battery detector comparator on-chip
  • User adjustable current limit
  • Fixed or adjustable output voltage versions
  • Internal 1A power switch
  • 72kHz Oscillator

Applications

Power Management, Security, Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Product Information

:
Boost, Buck, Inverting
:
2V
:
30V
:
1Outputs
:
SOIC
:
8Pins
:
400mA
:
1.25V
:
7.2V
:
95kHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2294885 - DC-DC Switching Boost, Inverting Regulator, Adjustable, 2V-30Vin, 1.25V-7.2Vout, 400mAout, SOIC-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.