Low

LT1109ACS8#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 2V-9V in, 50V/150mA out, 155kHz, SOIC-8

LT1109ACS8#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 2V-9V in, 50V/150mA out, 155kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1109ACS8#PBF
Order Code:
9559949
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1109ACS8#PBF is a simple step-up micropower DC-to-DC Converter for use with disk drives. The device requires only four external components to construct a complete DC/DC converter. Current drain is just 360µA at no load, making the device ideal for cost-sensitive applications where standby current must be kept to a minimum. The device features a shutdown pin that turns off the oscillator when taken low. The gated-oscillator design requires no frequency compensation components. High frequency 120kHz operation permits the use of small surface mount inductors and capacitors.
  • Uses off-the-shelf inductors
  • Logic-controlled shutdown

Applications

Power Management, Computers & Computer Peripherals, Portable Devices

Product Information

:
Boost (Step Up)
:
2V
:
9V
:
1Outputs
:
SOIC
:
8Pins
:
150mA
:
-
:
50V
:
155kHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.