Low

LT1109ACS8-12#PBF - 

Boost (Step Up) Switching Regulator, Fixed, 2V-9V In, 12V And 150mA Out, SOIC-8

LT1109ACS8-12#PBF - Boost (Step Up) Switching Regulator, Fixed, 2V-9V In, 12V And 150mA Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1109ACS8-12#PBF
Order Code:
9559957
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1109ACS8-12#PBF is a simple step-up DC/DC Converter that requires only four external components. Current drain is just 360µA at no load, making the device ideal for cost-sensitive applications where standby current must be kept to a minimum. The LT1109A-12 can deliver 12V at over 150mA from a 5V supply, enough power to program four flash memory chips simultaneously. The converter features a shutdown pin that turns off the oscillator when taken low. The gated oscillator design requires no frequency compensation components. High frequency 120kHz operation permits the use of small surface mount inductors and capacitors.
  • Uses off-the-shelf inductors
  • Fixed 5 or 12V output or adjustable version
  • Only four external components required
  • 360µA Standby current
  • Logic-controlled shutdown

Applications

Signal Processing, Computers & Computer Peripherals, Power Management

Product Information

:
Boost (Step Up)
:
2V
:
9V
:
SOIC
:
8Pins
:
150mA
:
12V
:
155kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Boost (Step Up) Switching Regulator, Fixed, 4.75V-12.6Vin, 12V/150mA out, NSOIC-8

29 in stock

Each

1+ £4.02 10+ £3.82 25+ £2.68 50+ £2.17 more…

Associated Products

Compare Selected

Related Searches

 

29 In stock

29 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.02 £ 4.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.02
10 + £3.61
25 + £2.04
50 + £2.03
100 + £2.02
250 + £2.01
500 + £2.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.