Low

LT1107CS8-5#PBF - 

Boost, Buck, Inverting Switching Regulator, Fixed, 2V-30V In, 5V And 1A Out, SOIC-8

LT1107CS8-5#PBF - Boost, Buck, Inverting Switching Regulator, Fixed, 2V-30V In, 5V And 1A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1107CS8-5#PBF
Order Code:
1273674
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1107CS8-5#PBF is a versatile micropower DC/DC CONVERTER requires only three external components to deliver a fixed output of 5 or 12V. Supply voltage ranges from 2 to 12V in step-up mode and to 30V in step-down mode. The LT1107 functions equally well in step-up, step-down or inverting applications. It is pin-for-pin compatible with the LT1111, but has a duty cycle of 70%, resulting in increased output current in many applications. The LT1107 can deliver 150mA at 5V from a 2AA cell input and 5V at 300mA from 24V in step-down mode. Quiescent current is just 320µA, making the LT1107 ideal for power-conscious battery-operated systems. The 63kHz oscillator is optimized to work with surface mount inductors and capacitors. Switch current limit can be programmed with a single resistor. An auxiliary gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit or error amplifier.
  • Works in step-up or step-down mode
  • Only three external components required
  • Low-battery detector comparator on-chip
  • User adjustable current limit

Applications

Computers & Computer Peripherals, Communications & Networking, Portable Devices, Power Management

Product Information

:
Boost, Buck, Inverting
:
2V
:
30V
:
SOIC
:
8Pins
:
1A
:
5V
:
77kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

229 In stock

55 in stock for next day delivery (Liege stock)

174 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£4.36 £ 4.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.36
25 + £2.47
100 + £2.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.