Low

LT1101CN8#PBF - 

Instrument Amplifier, 2 Amplifier, 220 µV, 0.1 V/µs, 37 kHz, ± 1.1V to ± 18V, DIP

LT1101CN8#PBF - Instrument Amplifier, 2 Amplifier, 220 µV, 0.1 V/µs, 37 kHz, ± 1.1V to ± 18V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1101CN8#PBF
Order Code:
9559930
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1101CN8#PBF is a precision micropower single supply Instrumentation Amplifier for differential voltage-to-current converter. The amplifier is completely self-contained, no external gain setting resistor is required. The amplifier combines its micropower operation (75µA supply current) with a gain error of 0.008%, gain linearity of 3ppm, gain drift of 1ppm/°C. The output is guaranteed to drive a 2k load to ±10V with excellent gain accuracy. Other precision specifications are also outstanding - 50µV input offset voltage, 130pA input offset current and low drift (0.4µV/°C and 0.7pA/°C). In addition, unlike other instrumentation amplifiers, there is no output offset voltage contribution to total error. A full set of specifications are provided with ±15V dual supplies and for single 5V supply operation. The amplifier can be operated from a single lithium cell or two Ni-Cad batteries. Battery voltage can drop as low as 1.8V, yet the LT1101 still maintains its gain accuracy.
  • 0.04% Maximum gain error
  • 0.0008% (8ppm) Maximum gain nonlinearity
  • 4ppm/°C Maximum gain drift
  • 105µA Maximum supply current
  • 600pA Maximum offset current

Applications

Signal Processing, Industrial

Product Information

:
2 Amplifier
:
220µV
:
0.1V/µs
:
37kHz
:
± 1.1V to ± 18V
:
DIP
:
8Pins
:
Single Ended / Differential
:
112dB
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

34 In stock

34 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£7.93 £ 7.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.93
25 + £4.89
100 + £4.03
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.