Low

LT1097S8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.2 V/µs, ± 1.2V to ± 20V, SOIC, 8 Pins

LT1097S8#PBF - Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.2 V/µs, ± 1.2V to ± 20V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1097S8#PBF
Order Code:
9559922
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1097S8#PBF is a low power Precision Operational Amplifier achieves a new standard in combining low price and outstanding precision performance. The design effort of the LT1097 concentrated on optimizing the performance of all precision specs at only 350µA of supply current. Typical values are 10µV offset voltage, 40pA bias and offset currents, 0.2µV/°C and 0.4pA/°C drift. Common mode and power supply rejections, voltage gain is typically in excess of 128dB. All parameters that are important for precision, low power operational amplifier have been optimized. Consequently, using the LT1097 error budget calculations in most applications is unnecessary. The simple difference amplifier can be used to illustrate the all-around excellence of the LT1097. The 50k input resistance is selected to be large enough compared to input signal source resistance.
  • 50µV Maximum offset voltage
  • 1µV/°C Maximum offset voltage drift
  • 250pA Maximum bias current
  • 250pA Maximum offset current
  • 4pA/°C Maximum bias and offset current drift
  • 560µA Maximum supply current
  • 0.5µVp-p, 2.2pAp-p Noise (0.1 to 10Hz)
  • 115dB Minimum CMRR
  • 117dB Minimum voltage gain
  • 114dB Minimum PSRR
  • Guaranteed operation on two NiCad batteries

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
700kHz
:
0.2V/µs
:
± 1.2V to ± 20V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

4,404 In stock

90 in stock for next day delivery (Liege stock)

4,314 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.20 £ 3.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.20
10 + £2.86
25 + £1.90
50 + £1.87
100 + £1.84
250 + £1.80
500 + £1.77
1000 + £1.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.