Low

LT1097CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.2 V/µs, ± 1.2V to ± 20V, DIP, 8 Pins

LT1097CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.2 V/µs, ± 1.2V to ± 20V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1097CN8#PBF
Order Code:
9559914
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1097CN8#PBF is a low power Precision Operational Amplifier achieves a new standard in combining low price and outstanding precision performance. The design effort of the LT1097 concentrated on optimizing the performance of all precision specs at only 350µA of supply current. Typical values are 10µV offset voltage, 40pA bias and offset currents, 0.2µV/°C and 0.4pA/°C drift. Common mode and power supply rejections, voltage gain is typically in excess of 128dB. All parameters that are important for precision, low power operational amplifier have been optimized. Consequently, using the LT1097 error budget calculations in most applications is unnecessary. The simple difference amplifier can be used to illustrate the all-around excellence of the LT1097. The 50k input resistance is selected to be large enough compared to input signal source resistance.
  • 50µV Maximum offset voltage
  • 1µV/°C Maximum offset voltage drift
  • 250pA Maximum bias current
  • 250pA Maximum offset current
  • 4pA/°C Maximum bias and offset current drift
  • 560µA Maximum supply current
  • 0.5µVp-p, 2.2pAp-p Noise (0.1 to 10Hz)
  • 115dB Minimum CMRR
  • 117dB Minimum voltage gain
  • 114dB Minimum PSRR
  • Guaranteed operation on two NiCad batteries

Applications

Signal Processing, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
1 Amplifier
:
700kHz
:
0.2V/µs
:
± 1.2V to ± 20V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.