Low

LT1086IM#PBF - 

LDO Voltage Regulator, Adjustable, 2.6V to 25V in, 1.3V drop, 1.2V to 15V/1.5A out, TO-263-3

LT1086IM#PBF - LDO Voltage Regulator, Adjustable, 2.6V to 25V in, 1.3V drop, 1.2V to 15V/1.5A out, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1086IM#PBF
Order Code:
1663351
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1086IM#PBF is a low-dropout Positive Regulators with adjustable and fixed versions. The LT®1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current. Dropout decreases at lower load currents. On-chip trimming adjusts the reference/output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The LT1086 is pin compatible with older 3-terminal adjustable regulators. A minimum 10µF output capacitor is required on this device. The LT1086 offers excellent line and load regulation specifications and ripple rejection exceeds 75dB even at the maximum load current of 1.5A. The LT1086 is floating architecture with a composite NPN output stage.
  • Guaranteed dropout voltage at multiple current levels
  • Operates down to 1V dropout
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test
  • >75dB Ripple rejection

Applications

Power Management, Consumer Electronics, Industrial

Product Information

:
Adjustable
:
2.6V
:
25V
:
-
:
1.2V
:
15V
:
1.5A
:
1.3V
:
TO-263
:
3Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

215 In stock

113 in stock for next day delivery (Liege stock)

102 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.17 £ 4.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.17
10 + £3.75
25 + £2.12
50 + £2.11
100 + £2.10
250 + £2.09
500 + £2.08
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.