Low

LT1086CT#PBF - 

LDO Voltage Regulator, Adjustable, 2.55V to 25V in, 1.3V drop, 1.2V to 15V/1.5A out, TO-220-3

LT1086CT#PBF - LDO Voltage Regulator, Adjustable, 2.55V to 25V in, 1.3V drop, 1.2V to 15V/1.5A out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1086CT#PBF
Order Code:
9559868
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1086CT#PBF is a low dropout Positive Regulator designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout decreases at lower load currents. On-chip trimming adjusts the reference/output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. It is pin compatible with older 3-terminal adjustable regulators. A minimum 10uF output capacitor is required on these devices. The LT1086 offers excellent line and load regulation specifications and ripple rejection exceeds 75dB even at the maximum load current of 1.5A. The LT1086 is floating architecture with a composite NPN output stage. All of the quiescent current and the drive current for the output stage flow to the load increasing efficiency.
  • 3-terminal adjustable or fixed 2.85, 3.3, 3.6, 5, 12V
  • Guaranteed dropout voltage at multiple current levels
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test
  • >75dB Ripple rejection

Applications

Power Management, Signal Processing

Product Information

:
Adjustable
:
2.55V
:
25V
:
-
:
1.2V
:
15V
:
1.5A
:
1.3V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
64 in stock

Each

1+ £1.43 25+ £1.25 50+ £1.12 100+ £0.993 250+ £0.919 500+ £0.844 1000+ £0.699 2500+ £0.648 More Less

Associated Products

Compare Selected

Related Searches

 

410 In stock

410 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.47 £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.47
10 + £2.91
25 + £2.05
50 + £2.01
100 + £1.95
250 + £1.91
500 + £1.86
1000 + £1.82
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.