Low

LT1086CM-3.3#PBF - 

Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

LT1086CM-3.3#PBF - Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1086CM-3.3#PBF
Order Code:
1273561
Product Range
3.3V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1086CM-3.3#PBF is a low dropout Positive Regulator designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout decreases at lower load currents. On-chip trimming adjusts the reference/output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. It is pin compatible with older 3-terminal adjustable regulators. A minimum 10uF output capacitor is required on these devices. The LT1086 offers excellent line and load regulation specifications and ripple rejection exceeds 75dB even at the maximum load current of 1.5A. The LT1086 is floating architecture with a composite NPN output stage. All of the quiescent current and the drive current for the output stage flow to the load increasing efficiency.
  • 3-terminal adjustable or fixed 2.85, 3.3, 3.6, 5, 12V
  • Guaranteed dropout voltage at multiple current levels
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test
  • >75dB Ripple rejection

Applications

Power Management, Signal Processing

Product Information

:
Fixed
:
2.6V
:
20V
:
3.3V
:
-
:
-
:
1.5A
:
1.3V
:
TO-263
:
3Pins
:
0°C
:
125°C
:
3.3V 1.5A LDO Voltage Regulators
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
262 in stock

Each

1+ £1.38 25+ £1.21 50+ £1.09 100+ £0.963 250+ £0.895 500+ £0.826 1000+ £0.782 2500+ £0.738 More Less

Associated Products

Compare Selected

Related Searches

 

4,492 In stock

367 in stock for next day delivery (Liege stock)

4,125 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.51 £ 3.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.51
10 + £3.13
25 + £2.08
50 + £2.05
100 + £2.02
250 + £2.00
500 + £1.97
1000 + £1.94