Low

LT1085IT#PBF - 

LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 1.25V to 28.5V/3A out, TO-220-3

LT1085IT#PBF - LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 1.25V to 28.5V/3A out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1085IT#PBF
Order Code:
2115899
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1085IT#PBF is a low-dropout Positive Adjustable Regulator designed to provide 7.5/5/3A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. This device is pin compatible with older 3-terminal regulators. A 10µF output capacitor is required on this device. However, this is included in most regulator designs. Unlike PNP regulator, where up to 10% of the output current is wasted as quiescent current.
  • Guaranteed dropout voltage at multiple current levels
  • Operates down to 1V dropout
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test

Applications

Power Management, Consumer Electronics, Industrial

Product Information

:
Adjustable
:
2.6V
:
30V
:
-
:
1.25V
:
28.5V
:
3A
:
1.3V
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

1087152 - LDO Voltage Regulator, Adjustable, 4.25V to 30V in, 1.3V drop, 1.25V to 4.25V/3A out, TO-220-3

1654302 - ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 15V, 3A, TO-220

8207364 - LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.2V to 15V/3A out, TO-220-3

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.