Low

LT1085CT-5#PBF - 

Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 5Vout, 3Aout, TO-220-3

LT1085CT-5#PBF - Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 5Vout, 3Aout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1085CT-5#PBF
Order Code:
9559841
Product Range
5V 3A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1085CT-5#PBF is a low dropout positive Fixed Regulator designed to provide 3, 5 and 7.5A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The LT1085 series devices are pin compatible with older three-terminal regulators. A 10µF output capacitor is required on these new devices. However, this is usually included in most regulator designs. Unlike PNP regulators, where up to 10% of the output current is wasted as quiescent current, the LT1085 quiescent current flows into the load, increasing efficiency.
  • 3-terminal 3.3, 3.6, 5 and 12V
  • Output current of 3, 5 or 7.5A
  • Guaranteed dropout voltage at multiple current levels
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test

Applications

Power Management, Signal Processing

Product Information

:
Fixed
:
2.6V
:
20V
:
5V
:
-
:
-
:
3A
:
1.3V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
5V 3A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

9559787 - Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 5Vout, 5Aout, TO-220-3

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.