Low

LT1085CM#PBF - 

LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 25V/3A out, TO-263-3

LT1085CM#PBF - LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 25V/3A out, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1085CM#PBF
Order Code:
9559795
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1085CM#PBF is a low-dropout Positive Adjustable Regulator designed to provide 7.5/5/3A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. This device is pin compatible with older 3-terminal regulators. A 10µF output capacitor is required on this device. However, this is included in most regulator designs. Unlike PNP regulator, where up to 10% of the output current is wasted as quiescent current.
  • Guaranteed dropout voltage at multiple current levels
  • Operates down to 1V dropout
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test

Applications

Power Management, Consumer Electronics, Industrial

Product Information

:
Adjustable
:
2.6V
:
30V
:
-
:
-
:
25V
:
3A
:
1.3V
:
TO-263
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

9559744 - LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 25V/5A out, TO-220-3

9559809 - LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 25V/3A out, TO-220-3

1469038 - LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.2V to 15V/3A out, TO-263-3

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.