Low

LT1084IT#PBF - 

LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 1.25V to 28.5V/5A out, TO-220-3

LT1084IT#PBF - LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 1.25V to 28.5V/5A out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1084IT#PBF
Order Code:
1663349
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1084IT#PBF is a low-dropout Positive Adjustable Regulator designed to provide 7.5/5/3A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. This device is pin compatible with older 3-terminal regulators. A 10µF output capacitor is required on this device. However, this is included in most regulator designs. Unlike PNP regulator, where up to 10% of the output current is wasted as quiescent current.
  • Guaranteed dropout voltage at multiple current levels
  • Operates down to 1V dropout
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test

Applications

Power Management, Consumer Electronics, Industrial

Product Information

:
Adjustable
:
2.6V
:
30V
:
-
:
1.25V
:
28.5V
:
5A
:
1.3V
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

254 In stock

254 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£8.44 £ 8.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.44
10 + £7.88
25 + £4.68
50 + £4.67
100 + £4.66
250 + £4.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.