Low

LT1084CT#PBF - 

LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 25V/5A out, TO-220-3

LT1084CT#PBF - LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 25V/5A out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1084CT#PBF
Order Code:
9559744
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1084CT#PBF is a low-dropout Positive Adjustable Regulator designed to provide 7.5/5/3A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. This device is pin compatible with older 3-terminal regulators. A 10µF output capacitor is required on this device. However, this is included in most regulator designs. Unlike PNP regulator, where up to 10% of the output current is wasted as quiescent current.
  • Guaranteed dropout voltage at multiple current levels
  • Operates down to 1V dropout
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test

Applications

Power Management, Consumer Electronics, Industrial

Product Information

:
Adjustable
:
2.6V
:
30V
:
-
:
-
:
25V
:
5A
:
1.3V
:
TO-220
:
3Pins
:
0°C
:
125°C
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
1,125 in stock

Each

1+ £5.58 10+ £5.07 25+ £3.37 50+ £3.30 100+ £3.23 250+ £3.15 500+ £3.08 More Less

26 in stock

Each

1+ £8.17 10+ £7.26 25+ £5.04 50+ £4.94 100+ £4.82 250+ £4.72 More Less

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.55 £ 6.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.55
10 + £5.65
25 + £3.99
50 + £3.92
100 + £3.84
250 + £3.76
500 + £3.68