Low

LT1084CT-12#PBF - 

Fixed LDO Voltage Regulator, 2.6V to 25V, 1.3V Dropout, 12Vout, 5Aout, TO-220-3

LT1084CT-12#PBF - Fixed LDO Voltage Regulator, 2.6V to 25V, 1.3V Dropout, 12Vout, 5Aout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1084CT-12#PBF
Order Code:
9559760
Product Range
12V 5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1084CT-12#PBF is a low dropout positive Fixed Regulator designed to provide 3, 5 and 7.5A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The LT1084 series devices are pin compatible with older three-terminal regulators. A 10µF output capacitor is required on these new devices. However, this is usually included in most regulator designs. Unlike PNP regulators, where up to 10% of the output current is wasted as quiescent current, the LT1084 quiescent current flows into the load, increasing efficiency.
  • 3-terminal 3.3, 3.6, 5 and 12V
  • Output current of 3, 5 or 7.5A
  • Guaranteed dropout voltage at multiple current levels
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test

Applications

Power Management, Signal Processing

Product Information

:
Fixed
:
2.6V
:
25V
:
12V
:
-
:
-
:
5A
:
1.3V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
12V 5A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

93 In stock

8 in stock for next day delivery (Liege stock)

85 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.70 £ 6.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.70
10 + £6.15
25 + £3.67
50 + £3.66
100 + £3.65
250 + £3.64
500 + £3.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.