Low

LT1083CP#PBF - 

LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 1.25V to 28.5V/7.5A out, TO-3-3

LT1083CP#PBF - LDO Voltage Regulator, Adjustable, 2.6V to 30V in, 1.3V drop, 1.25V to 28.5V/7.5A out, TO-3-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1083CP#PBF
Order Code:
9559728
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1083CP#PBF is an adjustable output, three terminal low dropout (LDO) positive regulator in TO-3P package. The internal circuitry is designed to operate down to 1V input to output differential and dropout voltage at fully specified load current. on-chip trimming adjusts reference voltage to 1%. Current limit is also trimmed minimizing stress on both regulator and power source circuitry under overload conditions. The LT1083 device is pin compatible with older three terminal regulators and it requires 10µF output capacitor. Up to 10% of output current is wasted as quiescent current in PNP regulators where as in LT1083 quiescent current flows into load which inturn increases efficiency.
  • Adjustable output voltage range from 1.25V to 28.5V
  • 7.5A output current
  • Dropout voltage of 1.3V
  • Input voltage range from 2.6V to 30V
  • Line regulation of 0.015%
  • Load regulation of 0.1%
  • 100% thermal limit functional test
  • Operating junction temperature range from 0°C to 125°C

Applications

Power Management

Product Information

:
Adjustable
:
2.6V
:
30V
:
-
:
1.25V
:
28.5V
:
7.5A
:
1.3V
:
TO-3
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.