Low

LT1082CT#PBF - 

DC-DC Switching Boost, Buck, Inverting Regulator, Adjustable, 3V-75V in, 1A out, 75kHz, TO-220-5

LT1082CT#PBF - DC-DC Switching Boost, Buck, Inverting Regulator, Adjustable, 3V-75V in, 1A out, 75kHz, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1082CT#PBF
Order Code:
1273669
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1082CT#PBF is a monolithic high-voltage Switching Regulator can be operated in all standard switching configurations including buck, boost, flyback, forward and inverting. A 1A high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1082 operates with supply voltage from 3 to 75V, switch voltage up to 100V and draws only 4.5mA quiescent current. It can deliver load power up to 20W with no external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC load and line regulation. An externally activated shutdown mode reduces total supply current to 120µA typical for standby operation. Totally isolated and regulated outputs can be generated by using the optional isolated flyback regulation mode built into the LT1082, without the need for optocouplers or extra transformer windings.
  • Isolated flyback regulation mode for fully floating outputs
  • Can be externally synchronized
  • Internal 1A switch
  • Shutdown mode draws only 120µA supply current

Applications

Power Management, Communications & Networking

Product Information

:
Boost, Buck, Flyback, Inverting
:
3V
:
75V
:
1Outputs
:
TO-220
:
5Pins
:
1A
:
-
:
100V
:
75kHz
:
100°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

1663348 - DC-DC Switching Boost, Buck, Inverting Regulator, Adjustable, 3V-75V in, 1A out, 75kHz, TO-220-5

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.