Low

LT1081CSW#PBF - 

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

LT1081CSW#PBF - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1081CSW#PBF
Order Code:
2294377
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1081CSW#PBF is a dual RS232 Driver/Receiver with charge pump to guarantee absolutely no latch-up. This interface optimized device provides a realistic balance between CMOS levels of power dissipation and real world requirements for ruggedness. The driver outputs are fully protected against overload and can be shorted to ±30V. Unlike CMOS, the advanced architecture of the LT1081 does not load the signal line when shut down or when power is OFF. Both the receiver and RS232 outputs are put into a high impedance state. An advanced output stage allows driving higher capacitive loads at higher speeds with exceptional ruggedness against ESD.
  • Improved protection - Outputs can be forced to ±30V without damage
  • Three-state outputs are high impedance when off
  • Only needs 1µF capacitors
  • Absolutely no latch-up
  • 60mW CMOS Comparable low power

Applications

Sensing & Instrumentation, Consumer Electronics, Imaging, Video & Vision

Product Information

:
Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver, 4.5V-5.5V supply, SOIC-16

196 in stock

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver (mAX232 upgrade),± 15KV ESD Protection, SOIC-16

33 in stock

Each

1+ £2.48 10+ £2.36 25+ £2.20 50+ £2.17 more…

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

2511952 - Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, WSOIC-16

2519357 - CMOS Dual RS232 Transmitter/Receiver, 4.5V-5.5V supply, SOIC-16

2519364 - CMOS Dual RS232 Transmitter/Receiver (mAX232 upgrade),± 15KV ESD Protection, SOIC-16

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.