Low

LT1079CN#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 200 kHz, 0.07 V/µs, 2.3V to 12V, DIP, 14 Pins

LT1079CN#PBF - Operational Amplifier, Quad, 4 Amplifier, 200 kHz, 0.07 V/µs, 2.3V to 12V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1079CN#PBF
Order Code:
9559701
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1079CN#PBF is a quad micropower precision Operational Amplifier for use with micropower sample-and-hold and micropower filters. This device is optimized for single supply operation at 5V. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The design effort of the LT1079 was concentrated on reducing supply current without sacrificing other parameters. The offset voltage achieved is the lowest on any quad nonchopper stabilized operational amplifier-micropower or otherwise. Offset current, voltage and current noise, slew rate and gain bandwidth product are all two to ten times better than on previous micropower operational amplifier. The 1/f corner of the voltage noise spectrum is at 0.7Hz, at least three times lower than on any monolithic op amp.
  • Output sources and sinks 5mA load current
  • 50µA Maximum supply current per amplifier
  • 70µV Maximum offset
  • 180µA Maximum offset voltage
  • 250pA Maximum offset current
  • 0.6µVP-P, 0.1 to 10Hz Voltage noise
  • 3pAP-P, 0.1 to 10Hz Current noise
  • 0.4µV/°C Offset voltage drift

Applications

Alternative Energy, Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
200kHz
:
0.07V/µs
:
2.3V to 12V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.95 £ 4.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.95
10 + £4.50
25 + £3.01
50 + £3.00
100 + £2.99
250 + £2.98
500 + £2.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.