Low

LT1078IN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 0.07 V/µs, 2.3V to 12V, DIP, 8 Pins

LT1078IN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 0.07 V/µs, 2.3V to 12V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1078IN8#PBF
Order Code:
2211388
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1078IN8#PBF is a micropower dual Operational Amplifier optimized for single supply operation at 5V. ±15V specifications are also provided. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The design effort of the LT1078 was concentrated on reducing supply current without sacrificing other parameters. The offset voltage achieved is the lowest on any dual or quad non-chopper stabilized op amp-micropower or otherwise. Offset current, voltage and current noise, slew rate and gain bandwidth product are all two to ten times better than on previous micropower op amps. The 1/f corner of the voltage noise spectrum is at 0.7Hz, at least three times lower than on any monolithic op amp. This results in low frequency (0.1 to 10Hz) noise performance which can only be found on devices with an order of magnitude higher supply current.
  • 50µA Maximum supply current per amplifier
  • 70µV Maximum offset voltage
  • 180µV Maximum offset voltage in 8-pin SO
  • 250pA Maximum offset current
  • 0.6µVP-P, 0.1Hz to 10Hz Voltage noise
  • 3pAP-P, 0.1Hz to 10Hz Current noise
  • 0.4µV/°C Offset voltage drift

Applications

Sensing & Instrumentation, Power Management

Product Information

:
2 Amplifier
:
200kHz
:
0.07V/µs
:
2.3V to 12V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

9559680 - Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 0.07 V/µs, 2.3V to 12V, DIP, 8 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.