Low

LT1078CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 0.07 V/µs, 2.3V to 12V, DIP, 8 Pins

LT1078CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 0.07 V/µs, 2.3V to 12V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1078CN8#PBF
Order Code:
9559680
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1078CN8#PBF is a micropower dual Operational Amplifier, optimized for single supply operation at 5V. ±15V specifications are also provided. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The design effort of the LT1078 was concentrated on reducing supply current without sacrificing other parameters. The offset voltage achieved is the lowest on any dual or quad non-chopper stabilized operational amplifier-micropower or otherwise. Offset current, voltage and current noise, slew rate and gain bandwidth product are all two to ten times better than on previous micropower operational amplifiers.
  • 50µA Maximum supply current per amplifier
  • 70µV Maximum offset voltage
  • 180µV Maximum offset voltage
  • 250pA Maximum offset current
  • 0.6µVP-P, 0.1 to 10Hz Voltage noise
  • 3pAP-P, 0.1 to 10Hz Current noise
  • 0.4µV/°C Offset voltage drift
  • 200kHz Gain bandwidth product
  • Single supply operation
  • Output sources and sinks 5mA load current

Applications

Portable Devices, Sensing & Instrumentation, Communications & Networking, Signal Processing

Product Information

:
2 Amplifier
:
200kHz
:
0.07V/µs
:
2.3V to 12V
:
DIP
:
8Pins
:
0°C
:
70°C