Low

LT1077IS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 250 kHz, 0.08 V/µs, 2.3V to 12V, 0V to ± 18V, SOIC

LT1077IS8#PBF - Operational Amplifier, Single, 1 Amplifier, 250 kHz, 0.08 V/µs, 2.3V to 12V, 0V to ± 18V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1077IS8#PBF
Order Code:
1663345
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1077IS8#PBF is a micropower precision Operational Amplifier optimized for single supply operation at 5V. In addition, ±15V specifications are provided. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The LT1077 reduces supply current without sacrificing other parameters. The offset voltage achieved is the lowest of any micropower op amp. Offset current, voltage and current noise, slew rate and gain-bandwidth product are all two to ten times better than on previous micropower op amps. The 1/f corner of the voltage noise spectrum is at 0.7Hz. This results in low frequency (0.1 to 10Hz) noise performance which can only be found on devices with an order of magnitude higher supply current. The LT1077 is completely plug-in compatible (including nulling) with all industry standard precision op amps.
  • 60µA Maximum supply current
  • 40µV Maximum offset voltage
  • 350pA Maximum offset current
  • 0.5µVP-P 0.1Hz to 10Hz Voltage noise
  • 2.5pAP-P 0.1Hz to 10Hz Current noise
  • 0.4µV/°C Offset voltage drift
  • Output sources and sinks 5mA load current

Applications

Power Management, Signal Processing

Product Information

:
1 Amplifier
:
250kHz
:
0.08V/µs
:
2.3V to 12V, 0V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

9559671 - Operational Amplifier, Single, 1 Amplifier, 250 kHz, 0.08 V/µs, 2.3V to 12V, 0V to ± 18V, SOIC

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.