Low

LT1076HVIR#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.3V-64Vin, 2.5V-50Vout, 2Aout, TO-263-7

LT1076HVIR#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.3V-64Vin, 2.5V-50Vout, 2Aout, TO-263-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1076HVIR#PBF
Order Code:
2294884
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1076HVIR#PBF is a monolithic bipolar Switching Regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip. The topology is a classic positive buck configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1076 to drive a tapped-inductor in the buck mode with output currents up to 10A. The LT1076 uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behaviour of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1076 nearly bust-proof for output overloads or shorts.
  • Greatly improved dynamic behaviour
  • Programmable current limit
  • Micropower shutdown mode
  • 8.5mA Quiescent current

Applications

Power Management

Product Information

:
Buck (Step Down)
:
7.3V
:
64V
:
1Outputs
:
TO-263
:
7Pins
:
2A
:
2.5V
:
50V
:
100kHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£13.49 £ 13.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.49
10 + £13.25
25 + £7.97
50 + £7.96
100 + £7.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.