Low

LT1076CT#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.3V-45Vin, 2.5V-50Vout, 2Aout, TO-220-5

LT1076CT#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.3V-45Vin, 2.5V-50Vout, 2Aout, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1076CT#PBF
Order Code:
9559647
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1076CT#PBF is a 2A monolithic bipolar step-down Switching Regulator requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry, all current limit components are included on the chip. The topology is a classic positive "buck" configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1076 to drive a tapped-inductor in the buck mode with output currents up to 10A. It uses a true analogue multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuation and makes loop gain independent of input voltage. As a result, dynamic behaviour of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1076 nearly bust-proof for output overloads or shorts.
  • 2A Onboard switch
  • Operates up to 60V input
  • Greatly improved dynamic behaviour
  • Only 8.5mA quiescent current
  • Programmable current limit
  • Micro power shutdown mode

Applications

Power Management, Signal Processing

Product Information

:
Buck (Step Down)
:
7.3V
:
45V
:
1Outputs
:
TO-220
:
5Pins
:
2A
:
2.5V
:
50V
:
100kHz
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ £7.42 10+ £6.84 25+ £4.55 50+ £4.38 100+ £4.21 250+ £4.04 500+ £3.87 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2211412 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.3V-45Vin, 2.5V-50Vout, 2Aout, TO-220-5

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.