Low

LT1076CT-5#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 7.3V-45V In, 5V And 2A Out, 100 kHz, TO-220-5

LT1076CT-5#PBF - Buck (Step Down) Switching Regulator, Fixed, 7.3V-45V In, 5V And 2A Out, 100 kHz, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1076CT-5#PBF
Order Code:
9559655
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1076CT-5#PBF is a step-down Switching Regulator which requires only a few external parts for normal operation. The power switch, all oscillators and control circuitry, all current limit components and an output monitor are included on the chip. The topology is a classic positive 'buck' configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1076-5 to drive a tapped inductor in the buck mode with output currents up to 4A. It uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behaviour of the regulator is significantly improved over previous designs.
  • Greatly improved dynamic behaviour
  • 2A On-board switch
  • 100kHz Switching frequency
  • 2% Output voltage tolerance over temperature

Applications

Industrial, Power Management

Product Information

:
Buck (Step Down)
:
7.3V
:
45V
:
TO-220
:
5Pins
:
1.6A
:
5V
:
120kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

8 In stock

8 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.92 £ 4.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.92
10 + £4.47
25 + £4.20
50 + £3.93
100 + £3.67
250 + £3.40
500 + £3.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.