Low

LINEAR TECHNOLOGY  LT1074IT7#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.3V-45Vin, 2.5V-50Vout, 5Aout, TO-220-7

LINEAR TECHNOLOGY LT1074IT7#PBF
Manufacturer Part No:
LT1074IT7#PBF
Order Code:
2211408
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1074IT7#PBF is a monolithic bipolar Switching Regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip. The topology is a classic positive buck configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1074 to drive a tapped-inductor in the buck mode with output currents up to 10A. The LT1074 uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behaviour of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1074 nearly bust-proof for output overloads or shorts.
  • Greatly improved dynamic behaviour
  • Programmable current limit
  • Micropower shutdown mode
  • 8.5mA Quiescent current

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
7.3V
Input Voltage Max:
45V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-220
No. of Pins:
7Pins
Output Current:
5A
Output Voltage Min:
2.5V
Output Voltage Max:
50V
Switching Frequency:
100kHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002041

Alternatives