Low

LT1074IT#06PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.3V-45Vin, 2.5V-50Vout, 5Aout, TO-220-5

LT1074IT#06PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.3V-45Vin, 2.5V-50Vout, 5Aout, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1074IT#06PBF
Order Code:
2211407
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1074IT#06PBF is a monolithic bipolar Switching Regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip. The topology is a classic positive buck configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1074 to drive a tapped-inductor in the buck mode with output currents up to 10A. The LT1074 uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behaviour of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1074 nearly bust-proof for output overloads or shorts.
  • Greatly improved dynamic behaviour
  • Programmable current limit
  • Micropower shutdown mode
  • 8.5mA Quiescent current

Applications

Power Management

Product Information

:
Buck (Step Down)
:
7.3V
:
45V
:
1Outputs
:
TO-220
:
5Pins
:
5A
:
2.5V
:
50V
:
100kHz
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
921 in stock

Each

1+ £8.39 10+ £7.37 25+ £5.18 50+ £5.01 100+ £4.84 250+ £4.67 More Less

Related Searches

 

64 In stock

64 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£11.09 £ 11.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.09
10 + £10.57
25 + £7.02
50 + £6.79
100 + £6.57
250 + £6.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.