Low

LT1073CS8#PBF - 

DC-DC Switching Buck, Boost Regulator, Adjustable, 1V-30V in, 50V/400mA out, 23kHz, SOIC-8

LT1073CS8#PBF - DC-DC Switching Buck, Boost Regulator, Adjustable, 1V-30V in, 50V/400mA out, 23kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1073CS8#PBF
Order Code:
1273663
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1073CS8#PBF is a versatile micropower DC/DC Converter requires only three external components to deliver a fixed output of 5 or 12V. The very low minimum supply voltage of 1V allows the use of the LT1073 in applications where the primary power source is a single cell. An on-chip auxiliary gain block can function as a low-battery detector or linear post-regulator. Average current drain of the LT1073-5 used as shown in the typical application circuit below is just 135µA unloaded, making it ideal for applications where long battery life is important. The circuit shown can deliver 5V at 40mA from an input as low as 1.25V and 5V at 10mA from a 1V input. The device can easily be configured as a step-up or step-down converter, although for most step-down applications or input sources greater than 3V, the LT1173 is recommended.
  • No design required
  • Consumes only 95µA supply current
  • Works in step-up or step-down mode
  • Only three external off-the-shelf components required
  • Low-battery detector comparator on-chip
  • User-adjustable current limit
  • Internal 1A power switch
  • Fixed or adjustable output voltage versions

Applications

Power Management

Product Information

:
Buck, Boost
:
1V
:
30V
:
1Outputs
:
SOIC
:
8Pins
:
400mA
:
-
:
50V
:
23kHz
:
70°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

75 In stock

36 in stock for next day delivery (Liege stock)

39 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£5.45 £ 5.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.45
25 + £3.28
100 + £2.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.