Low

LINEAR TECHNOLOGY  LT1073CS8-5#PBF  Buck, Boost Switching Regulator, Fixed, 1V-30V In, 5V And 0.4A Out, SOIC-8

LINEAR TECHNOLOGY LT1073CS8-5#PBF
Manufacturer Part No:
LT1073CS8-5#PBF
Order Code:
1273664
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck, Boost
Input Voltage Min:
1V
Input Voltage Max:
30V
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
400mA
Output Voltage Nom.:
5V
Switching Frequency:
23kHz
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Associated Products

Similar Products