Low

LT1073CN8-5#PBF - 

Buck, Boost Switching Regulator, Fixed, 1V-30V In, 5V And 0.4A Out, DIP-8

LT1073CN8-5#PBF - Buck, Boost Switching Regulator, Fixed, 1V-30V In, 5V And 0.4A Out, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1073CN8-5#PBF
Order Code:
1273662
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1073CN8-5#PBF is a versatile micropower DC/DC Converter requires only three external components to deliver a fixed output of 5 or 12V. The very low minimum supply voltage of 1V allows the use of the LT1073 in applications where the primary power source is a single cell. An on-chip auxiliary gain block can function as a low-battery detector or linear post-regulator. Average current drain is just 135µA unloaded, making it ideal for applications where long battery life is important. The circuit shown can deliver 5V at 40mA from an input as low as 1.25 and 5V at 10mA from a 1V input. The device can easily be configured as a step-up or step-down converter. Switch current limiting is user-adjustable by adding a single external resistor. Unique reverse-battery protection circuitry limits reverse current to safe, non-destructive levels at reverse supply voltages up to 1.6V.
  • No design required
  • Consumes only 95µA supply current
  • Works in step-up or step-down mode
  • Only three external off-the-shelf components required
  • Low-battery detector comparator on-chip
  • User-adjustable current limit
  • Internal 1A power switch
  • Fixed or adjustable output voltage versions

Applications

Multimedia, Imaging, Video & Vision, Power Management, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Sensing & Instrumentation

Product Information

:
Buck, Boost
:
1V
:
30V
:
DIP
:
8Pins
:
400mA
:
5V
:
23kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.05 £ 4.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.05
10 + £3.65
25 + £3.42
50 + £3.19
100 + £2.97
250 + £2.74
500 + £2.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.