Low

LT1071CT#PBF - 

DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 3V-60Vin 2.5A out, 47kHz, TO-220-5

LT1071CT#PBF - DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 3V-60Vin 2.5A out, 47kHz, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1071CT#PBF
Order Code:
9559566
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1071CT#PBF is a monolithic high-power Switching Regulator for use with battery upconverter. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. This makes it extremely easy to use and provides bust-proof operation similar to that obtained with 3-pin linear regulators. It operates with supply voltages from 3 to 60V and draw only 6mA quiescent current. It can deliver load power up to 100W with no external power devices. By utilizing current mode switching techniques, they provide excellent AC and DC load and line regulation. It has many unique features not found even on the vastly more difficult to use low power control chips presently available. It uses adaptive anti-sat switch drive to allow very wide ranging load currents with no loss in efficiency.
  • Very few external parts required
  • Self protected against overloads
  • Operates in nearly all switching topologies
  • Flyback regulated mode has fully floating outputs
  • Internal 2.5A switch
  • Shutdown mode draws only 50µA supply current

Applications

Power Management

Product Information

:
Boost, Buck, Cuk, Flyback, Inverting
:
3V
:
60V
:
1Outputs
:
TO-220
:
5Pins
:
2.5A
:
-
:
40V
:
47kHz
:
100°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

106 In stock

46 in stock for next day delivery (Liege stock)

60 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£7.45 £ 7.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.45
25 + £4.57
100 + £3.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.