Low

LT1070CT#PBF - 

DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 3V-60V in, 5A out, 47kHz, TO-220-5

LT1070CT#PBF - DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 3V-60V in, 5A out, 47kHz, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1070CT#PBF
Order Code:
9559558
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1070CT#PBF is a monolithic high efficiency Switching Regulator operated in all standard switching configurations including buck, boost, flyback, forward, inverting and "Cuk". A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. This makes it extremely easy to use and provides bust proof operation similar to that obtained with 3-pin linear regulators. The LT1070 operates with supply voltages from 3 to 60V and draw only 6mA quiescent current. It can deliver load power up to 100W with no external power devices. By utilizing current mode switching techniques, it provides excellent AC and DC load and line regulation. This high power switching regulator has many unique features not found even on the vastly more difficult to use low power control chips presently available. It uses adaptive anti-sat switch drive to allow very wide ranging load currents with no loss in efficiency.
  • Wide input voltage range
  • Low quiescent current (6mA)
  • Internal 5A switch
  • Very few external parts required
  • Self-protected against overloads
  • Operates in nearly all switching topologies
  • Shutdown mode draws only 50µA supply current
  • Fly back regulated mode has fully floating outputs

Applications

Power Management, Signal Processing

Product Information

:
Boost, Buck, Cuk, Flyback, Inverting
:
3V
:
60V
:
1Outputs
:
TO-220
:
5Pins
:
5A
:
-
:
-
:
47kHz
:
100°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.