Low

LT1058ACN#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 5 MHz, 14 V/µs, ± 10V to ± 18V, DIP, 14 Pins

LT1058ACN#PBF - Operational Amplifier, Quad, 4 Amplifier, 5 MHz, 14 V/µs, ± 10V to ± 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1058ACN#PBF
Order Code:
1663344
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1058ACN#PBF is a lowest offset quad JFET input Operational Amplifier in the standard 14-pin configuration. It offers significant accuracy improvement over presently available JFET input quad operational amplifiers. The LT1058 can replace four single precision JFET input op amps, while saving board space, power dissipation.
  • 1.3µs to 0.02% Fast settling time
  • 7µV/°C Maximum 2µV/°C VOS drift
  • 50pA bias current at 70°C

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
5MHz
:
14V/µs
:
± 10V to ± 18V
:
DIP
:
14Pins
:
0°C
:
70°C