Low

LT1057S8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 5 MHz, 14 V/µs, ± 10V to ± 18V, SOIC, 8 Pins

LT1057S8#PBF - Operational Amplifier, Dual, 2 Amplifier, 5 MHz, 14 V/µs, ± 10V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1057S8#PBF
Order Code:
1330571
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1057S8#PBF is a matched JFET input dual Operational Amplifier in the industry standard 8-pin configuration, featuring a combination of outstanding high speed and precision specifications. It replaces all the popular bipolar and JFET input dual op amps. In particular, the LT1057 upgrades the performance of systems using the LF412A and OP-215 JFET input duals. It offers significant accuracy improvement over presently available JFET input quad operational amplifiers.
  • 1.3µs to 0.02% Fast settling time
  • 50pA bias current at 70°C

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
5MHz
:
14V/µs
:
± 10V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
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
289 In stock

27 in stock for next day delivery (Liege stock)

262 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.82 £ 4.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.82
25 + £2.88
100 + £2.40