Low

LT1057CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 5 MHz, 14 V/µs, ± 10V to ± 18V, DIP, 8 Pins

LT1057CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 5 MHz, 14 V/µs, ± 10V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1057CN8#PBF
Order Code:
9559531
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1057CN8#PBF is a dual JFET Input Precision High Speed Operational Amplifier featuring a combination of outstanding high speed and precision specifications. It replaces all the popular bipolar and JFET input dual operational amplifier. In particular, the LT1057 upgrades the performance of systems using the LF412A and OP-215 JFET input duals. When the feedback around the operational amplifier is resistive (RF) a pole will be created with RF, the source resistance and capacitance (RS, CS) and the amplifier input capacitance (CIN ≈ 4pF).The LT1057 may be inserted directly in LF353, LF412, LF442, TL072, TL082 and OP-215 sockets. It has the lowest offset voltage of any dual JFET input operational amplifier.
  • 5MHz Gain-bandwidth product
  • Fast settling time (1.3µs to 0.02%)
  • 150µV Offset voltage (450µV maximum)
  • 2µV/°C VOS drift (7µV/°C maximum)
  • 50pA Bias current at 70°C
  • Low voltage noise (13nV/√Hz at 1kHz, 26nV/√Hz at 10Hz)

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
2 Amplifier
:
5MHz
:
14V/µs
:
± 10V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C