Low

LINEAR TECHNOLOGY  LT1055S8#PBF  Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 12 V/µs, ± 10V to ± 18V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1055S8#PBF
Manufacturer Part No:
LT1055S8#PBF
Order Code:
1330569
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1055S8#PBF is a JFET input Operational Amplifier combine precision specifications with high speed performance. For the first time, 16V/µs slew rate and 6.5MHz gain bandwidth product are simultaneously achieved with offset voltage of typically 50µV, 1.2µV/°C drift, bias currents of 40pA at 70°C and 500pA at 125°C. The 150µV maximum offset voltage specification is the best available on any JFET input operational amplifier. The LT1055 is differentiated by their operating currents. The lower power dissipation LT1055 achieves lower bias, offset current and voltage. The voltage-to-frequency converter shown below is one of the many applications which utilize both the precision and high speed of the LT1055.
  • 4µV/°C Maximum guaranteed drift

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
4.5MHz
Slew Rate:
12V/µs
Supply Voltage Range:
± 10V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 3.5 V/µs, 7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

560 in stock

Price for: Each

1+ £0.919 10+ £0.744 25+ £0.688 50+ £0.609 more…

Buy

Associated Products

Similar Products