Low

LT1055CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 12 V/µs, ± 10V to ± 18V, DIP, 8 Pins

LT1055CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 12 V/µs, ± 10V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1055CN8#PBF
Order Code:
2211386
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1055CN8#PBF is a JFET input Operational Amplifier combine precision specifications with high speed performance. For the first time, 16V/µs slew rate and 6.5MHz gain bandwidth product are simultaneously achieved with offset voltage of typically 50µV, 1.2µV/°C drift, bias currents of 40pA at 70°C and 500pA at 125°C. The 150µV maximum offset voltage specification is the best available on any JFET input operational amplifier. The LT1055 is differentiated by their operating currents. The lower power dissipation LT1055 achieves lower bias, offset current and voltage. The voltage-to-frequency converter shown below is one of the many applications which utilize both the precision and high speed of the LT1055.
  • 4µV/°C Maximum guaranteed drift

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
4.5MHz
:
12V/µs
:
± 10V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

756 In stock

43 in stock for next day delivery (Liege stock)

713 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£3.26 £ 3.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.26
25 + £1.93
100 + £1.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.