Low

LT1054IS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, Inverter, Regulator, 3.5-15 V in, 100 mA out, SOIC-8

LT1054IS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, Inverter, Regulator, 3.5-15 V in, 100 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1054IS8#PBF
Order Code:
1663341
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1054IS8#PBF is a monolithic bipolar switched-capacitor charge-pump Voltage Converter with regulator. The LT1054 provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5 to 15V. Quiescent current is typically 2.5mA. The LT1054 also provides regulation, a feature not previously available in switched-capacitor voltage converter. By adding an external resistive divider a regulated output can be obtained. This output will be regulated against changes in both input voltage and output current. The LT1054 can also be shut down by grounding the feedback pin. Supply current in shutdown is less than 100µA. The oscillator pin can be used to adjust the switching frequency or to externally synchronize the LT1054.
  • Reference and error amplifier for regulation
  • External shutdown
  • External oscillator synchronization
  • Can be paralleled
  • Pin compatible with the LTC®1044/ICL7660

Applications

Power Management, Signal Processing, Industrial

Product Information

:
Adjustable
:
3.5V
:
15V
:
SOIC
:
8Pins
:
100mA
:
-
:
-
:
-
:
Doubler, Inverting
:
100°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

1,317 In stock

76 in stock for next day delivery (Liege stock)

1,241 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£7.55 £ 7.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.55
25 + £4.64
100 + £3.79
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.