Low

LT1054CN8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, Inverter, 3.5V to 15V in, 100 mA out, 25 kHz, DIP-8

LT1054CN8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, Inverter, 3.5V to 15V in, 100 mA out, 25 kHz, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1054CN8#PBF
Order Code:
9559515
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1054CN8#PBF is a Switched-capacitor Voltage Converter and Regulator that provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5 to 15V. Quiescent current is typically 2.5mA. The LT1054 also provides regulation, a feature not previously available in switched-capacitor voltage converters. By adding an external resistive divider a regulated output can be obtained. This output will be regulated against changes in both input voltage and output current. It can also be shut down by grounding the feedback pin. Supply current in shutdown is less than 100µA. The internal oscillator runs at a nominal frequency of 25kHz. The oscillator pin can be used to adjust the switching frequency or to externally synchronize the LT1054.
  • Reference and error amplifier for regulation
  • Low loss (1.1V at 100mA)
  • External shutdown
  • External oscillator synchronization
  • Pin compatible with the LTC®1044/ICL7660

Applications

Signal Processing, Power Management

Product Information

:
Adjustable
:
3.5V
:
15V
:
DIP
:
8Pins
:
100mA
:
-
:
-
:
-
:
Doubler, Inverting
:
100°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.