Low

LT1037CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 60 MHz, 15 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

LT1037CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 60 MHz, 15 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1037CN8#PBF
Order Code:
2211384
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1037CN8#PBF is a high speed Operational Amplifier featuring the lowest noise performance available to date for monolithic operational amplifiers, 2.5nV/√Hz wideband noise (less than the noise of a 400Ohm resistor), 1/f corner frequency of 2Hz and 60nV peak-to-peak 0.1 to 10Hz noise. Low noise is combined with outstanding precision and speed specifications, 10µV offset voltage, 0.2µV/°C drift, 130dB common mode and power supply rejection and 60MHz gain bandwidth product on the decompensated LT1037, which is stable for closed-loop gains of 5 or greater. The voltage gain of the LT1037 is an extremely high 20million driving a 2kR load and 12million driving a 600R load to ±10V. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters.
  • Guaranteed 4.5nV/√Hz 10Hz noise
  • Guaranteed 3.8nV/√Hz 1kHz noise
  • 60nVP-P Typical noise (0.1 to 10Hz)
  • Guaranteed 7million minimum voltage gain (RL = 2kR)
  • Guaranteed 3million minimum voltage gain (RL = 600R)
  • Guaranteed 25µV maximum offset voltage
  • Guaranteed 0.6µV/°C maximum drift with temperature
  • Guaranteed 117dB Min CMRR

Applications

Signal Processing, Sensing & Instrumentation, Audio

Product Information

:
1 Amplifier
:
60MHz
:
15V/µs
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

19 In stock

19 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.15 £ 3.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.15
25 + £1.87
100 + £1.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.